LAUNCHXL-CC1312R1

Texas Instruments
595-LAUNCHXLCC1312R1
LAUNCHXL-CC1312R1

Mfr.:

Description:
Sub-GHz Development Tools CC1312R1 LAUNCHPAD - 868/915MHZ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sub-GHz Development Tools
RoHS: N
Development Kits
1 GHz
CC1312R1
3.3 V, 5 V
Sub GHz
Brand: Texas Instruments
Product Type: Sub-GHz Development Tools
Series: LAUNCHXL-CC1312R1
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAUNCHXL-CC1312R1 LaunchPad Development Kit

Texas Instruments LAUNCHXL-CC1312R1 SimpleLink™ Sub-1GHz CC1312R Wireless Microcontroller (MCU) LaunchPad™ Development Kit offers long-range connectivity combined with a 32-bit ARM® Cortex®-M4F processor on a single chip. Designed to operate in both the 868MHz ISM band for Europe and 915MHz ISM band for the USA, the device provides a single board without any modification to the board assembly. A broadband integrated PCB trace antenna is built-in, allowing coverage for both 868MHz and 915MHz frequency bands. The Launchpad is equipped with an SMA connector for testing purposes and additionally benefits from an external antenna connection. The SimpleLink CC1312R LaunchPad Kit presents an onboard EnergyTrace circuit allowing real-time monitoring of internal device states while user program code executes.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
81
Expected 26/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.008.663 Rp1.008.663