EV67T15A

Microchip Technology
579-EV67T15A
EV67T15A

Mfr.:

Description:
WiFi Development Tools - 802.11 PIC32 WFI32 2.0 CURIOSITY

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.286.422 Rp1.286.422

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Development Tools - 802.11
PIC32MZ2051W104132
5 V
WiFi
Brand: Microchip Technology
Interface Type: SPI, UART
Product Type: WiFi Development Tools
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

PIC32 WFI32 2.0 Curiosity Board

Microchip Technology PIC32 WFI32 2.0 Curiosity Board ( EV67T15A) evaluates and demonstrates the functionality of the PIC32MZ2051W104132 System-on-Chip (SoC) and the WFI32E03 Wi-Fi® module. This board is a development platform that supports rapid prototyping using on-chip Microcontroller Unit (MCU) peripherals. The PIC32 WFI32 2.0 curiosity board offers integrated programming/debugging features using the PICkit™ on-board (PKOB3) debugger. This board also supports a variety of applications, such as the Internet of Things (IoT) and other Wi-Fi-enabled applications.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.