FRDM-CR20A

NXP Semiconductors
841-FRDM-CR20A
FRDM-CR20A

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 2.4 GHz 802.15.4 wireless Dev Tool

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.179.505 Rp2.179.505

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
Development Boards
MCR20AVHM
2.4 GHz
SPI
Zigbee
Bulk
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 81.2 mm x 53.3 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Zigbee Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935326249598
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9030333800
TARIC:
9030337000
MXHTS:
8473300499
ECCN:
5A992.C

FRDM-CR20A Freedom Development Board

NXP  Normal 0 false false false EN-US X-NONE X-NONE /* Style Definitions */ table.MsoNormalTable {mso-style-name:"Table Normal"; mso-tstyle-rowband-size:0; mso-tstyle-colband-size:0; mso-style-noshow:yes; mso-style-priority:99; mso-style-parent:""; mso-padding-alt:0in 5.4pt 0in 5.4pt; mso-para-margin:0in; mso-para-margin-bottom:.0001pt; mso-pagination:widow-orphan; font-size:11.0pt; font-family:"Calibri",sans-serif;} FRDM-CR20A Freedom Development Board is a 2.4GHz Industrial, Scientific, and Medical (ISM) intended for the IEEE 802.15.4 standard. It supports the MCR20A 2.4GHz wireless transceiver that includes Thread and IPv6/6loWPAN protocols. This evaluation board is a small, low-power, cost-effective reference design for the MCR20A transceiver, in a shield form factor. It is compatible with existing NXP Freedom development platforms such as the FRDM-K64F and FRDM-KL46Z.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from NXP Semiconductors includes comprehensive software/tools, modular hardware, and access to solution-driven examples.