STEVAL-MKI215V1

STMicroelectronics
511-STEVAL-MKI215V1
STEVAL-MKI215V1

Mfr.:

Description:
Multiple Function Sensor Development Tools LSM6DSO32 adapter board for a standard DIL24 socket

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp313.166 Rp313.166

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapter Boards
MEMS Sensor
LSM6DSO32
Bulk
Brand: STMicroelectronics
For Use With: System Prototyping
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI215V1 Adapter Board

STMicroelectronics STEVAL-MKI215V1 Adapter Board is designed to facilitate the evaluation of MEMS devices in the LSM6DS032 product family. This adapter board offers an effective solution for fast system prototyping and device evaluation directly within the user's application. The STEVAL-MKI215V1 adapter board provides the complete LSM6DS032 pin-out and comes ready with the required decoupling capacitor on the VDD power supply line. This adapter board supports the STEVAL-MKI1093V3 motherboards with a high-performance 32-bit microcontroller functioning as a bridge between the sensor and the PC. The motherboard is used to download a graphical user interface (GUI) or dedicated software routines for customized applications.