SEN-14722

SparkFun
474-SEN-14722
SEN-14722

Mfr.:

Description:
Distance Sensor Development Tool SparkFun Distance Sensor Breakout - 4 Meter, VL53L1X (Qwiic)

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp549.463 Rp549.463

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Distance Sensor Development Tool
RoHS: N
Distance Sensor Development Tool
Breakout Boards
Distance Sensor
2.6 V to 3.5 V
Brand: SparkFun
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9015104000
ECCN:
EAR99

Qwiic Distance Sensor Breakout Board (SEN-14722)

SparkFun Qwiic Distance Sensor Breakout Board (SEN-14722) utilizes a VL53L1X Time of Flight (ToF) sensor module that gives accurate measurements at long ranges. The SEN-14722 board employs communication via I2C and utilizes a handy Qwiic system that requires no soldering for connection with the rest of the system. This breakout board also incorporates 0.1" spaced pins to use a breadboard. The SEN-14722 board comes with a field of view of 15° to 27° and a read rate of up to 50Hz. This breakout board operates within a 2.6V to 3.5V supply voltage range. 

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.