DK-UNIVERSAL-I

TDK InvenSense
410-DK-UNIVERSAL-I
DK-UNIVERSAL-I

Mfr.:

Description:
Multiple Function Sensor Development Tools Universal board for Motion Sensor products

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.710.214 Rp1.710.214

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
Development Kits
Motion Sensor
1.2 V, 1.8 V, 3.3 V
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Development system for TDK InvenSense Motion
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

DK-UNIVERSAL-I SmartMotion Development Kit

TDK InvenSense  DK-UNIVERSAL-I SmartMotion Development Kit is a hardware platform designed around a Microchip SAM G55 microcontroller with 512KB flash. This platform evaluates and develops InvenSense sensor-based solutions. The DK-UNIVERSAL-I platform integrates an onboard embedded debugger, and no external tools are required. This platform includes a GUI-based development tool (Motion Link) and an embedded Motion Driver (eMD) for motion sensors.