AS5510 SOIC8 Adapterboard

ams OSRAM
985-AS5510-SOIC8-AB
AS5510 SOIC8 Adapterboard

Mfr.:

Description:
Magnetic Sensor Development Tools AS5510 SOIC8 Adapterboard

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp306.011 Rp306.011

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:  
Adapter Boards
Magnetic Position Sensor
AS5510
3 V
Bulk
Brand: ams OSRAM
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Magnetic Sensor Development Tools
Series: AS5510
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600775 Q65114A1423
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030908961
TARIC:
9030900000
ECCN:
EAR99

AS5510 Magnetic Position Sensor Breakout Boards

ams OSRAM AS5510 Magnetic Position Sensor Breakout Boards enable the easy and fast evaluation of the AS5510 linear incremental magnetic position sensor in a WLCSP package. These breakout boards connect to an I2C bus. Users can power up the board (2.5V to 3.6V supply) and immediately start measuring the magnetic field passing through the position sensor. The position of a simple two-pole magnet moving horizontally over the IC can be easily determined. These small-form-factor boards from ams OSRAM are fully assembled with the AS5510 position sensor in a WLCSP package and include the necessary external components. All relevant signals are available on a single-row, 2.54mm, four-pin header footprint and can be easily wired to the application.