EDUPON-EXTBD

STEMinds
392-EDUPON-EXTBD
EDUPON-EXTBD

Mfr.:

Description:
Multiple Function Sensor Development Tools extension board for automatic irrigation system

In Stock: 128

Stock:
128 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp348.574 Rp348.574

Product Attribute Attribute Value Select Attribute
STEMinds
Product Category: Multiple Function Sensor Development Tools
Extension Boards
Soil Moisture Sensor
ADS1115, MCP23017
Brand: STEMinds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 53 mm x 71 mm
For Use With: Arduino, Raspberry Pi, ESP32
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: Eduponics Mini
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eduponics Mini Extension Board
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032906180
ECCN:
EAR99

Eduponics Mini Extension Board

STEMinds Eduponics Mini Extension Board V1.0 is designed to extend the already existing capabilities of the Eduponics Mini Development Board. This Extension Board includes an extra 4 analog inputs, 4 relay output to control lights, pumps, and receive data from sensors such as pH and EC. The Eduponics Mini Extension Board integrates super low power capabilities with internal MOSFETs that can be turned on/off accordingly. This Extension Board is based on the I2C protocol and requires only 2 wires to operate. The Eduponics Mini Extension Board is compatible with Arduino, Raspberry Pi, and other boards. This Extension Board features ADS1115 4 channel accurate ADC chip and MCP23017 I2C 8 channel IO extension. The STEMinds Eduponics Mini Extension Board V1.0 is available in 53mm x 71mm dimensions.