ATEVK-MXT1189TDAT-A

Microchip Technology
556-ATEVKMXT1665TDAT
ATEVK-MXT1189TDAT-A

Mfr.:

Description:
Touch Sensor Development Tools ATEVK-MXT1189TDAT-A (I2C) Evaluation Kit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.688.398 Rp15.688.398

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
RoHS:  
Evaluation Kits
maXTouch
ATMXT1189TDAT
Bulk
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ATEVK-MXT1x Development Kits

Microchip Technology ATEVK-MXT1x Development Kits are the I2C based version of the evaluation and development of Microchip's maXTouch applications. The Microchip Technology ATEVK-MXT1189TDAT-A development kit uses ATMXT1189TDAT touchscreen sensor IC, and the ATEVK-MXT1665TDAT-A development kit uses ATMXT1665TDAT touchscreen sensor IC for evaluation. The ATEVK-MXT1x development kits can be connected through a Flexible Printed Circuit (FPC) to an Indium Tin Oxide (ITO) glass touchscreen (MISC1071 and MISC1072). These kits include a copper flex panel to mimic the display loading effect and self-adhesive feet to fix the touchscreen assembly on the desk or bench. The touchscreen assembly can be mounted to a suitable display for the evaluation of on-screen performance.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.