ARRAYX-BOB3-16P-GEVK

onsemi
863-ARYXBOB316PGEVK
ARRAYX-BOB3-16P-GEVK

Mfr.:

Description:
Optical Sensor Development Tools C-ARRAY 3MM 4X4 BOB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
Silicon Photomultiplier
ArrayC-30035-16P-PCB
Bulk
Brand: onsemi
Product Type: Optical Sensor Development Tools
Series: ArrayX
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensL
Part # Aliases: ARRAYX-BOB3-16P
Unit Weight: 111,458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
ECCN:
EAR99

ARRAYX-BOB3-16P Evaluation Board

onsemi ARRAYX-BOB3-16P Evaluation Board allows easy access to the signals from an ARRAYC-30035-16P, 3mm 4x4 SiPM array. The breakout board has a centrally located Hirose 40-way connector DF17(2.0)-40DS-0.5V(57). This connector mates with the Hirose DF17(2.0)-40DP-0.5V(57) board-to-board connector on the ARRAYC-30035-16P. All signals on the ARRAY are routed via the mating connector to header pins. These pins are formed by two 20-way (10 x 2 row) 2.54mm pitch headers; J2 and J3.