103100083

Seeed Studio
713-103100083
103100083

Mfr.:

Description:
Distance Sensor Development Tool 3D Gesture & Tracking Shield for Raspberry Pi (MGC3130)

In Stock: 160

Stock:
160 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp203.090 Rp203.090

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Distance Sensor Development Tool
Distance Sensor Development Tool
3D Tracking and Gesture Sensor
3.3 V
Brand: Seeed Studio
For Use With: Raspberry Pi
Interface Type: I2C
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543704500
ECCN:
EAR99

3D Gesture & Tracking Shield for Raspberry Pi

Seeed Studio 3D Gesture and Tracking Shield for Raspberry Pi is based on Microchip's MGC3130 chip, enabling the Raspberry Pi to have 3D gesture recognition and motion tracking functions. This Seeed Studio shield can carry out proximity and touch sensing, capture x y z position information, and support tap and double click. The 3D gesture and tracking shield's recognition areas are divided into the strip area and the central panel. The strip areas can sense orientation change while the central area can sense tap, touch, gestures in the air above, and double click. This shield uses Microchip’s patented GestIC® technology to utilize electrical near-field sensing to detect movements. The 3D gesture and tracking shield communicates with Raspberry Pi via the I2C interface. Typical applications include notebooks, keyboards, PC peripherals, home automation, game controllers, and audio control.