SEK-SVM4x

Sensirion
403-SEK-SVM4X
SEK-SVM4x

Mfr.:

Description:
Multiple Function Sensor Development Tools Evaluation Kit for SGP40/41 Gas Sensor

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
32
Expected 11/03/2026
25
Expected 08/04/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.865.788 Rp1.865.788

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Air Quality Sensor
SGP40/41
3 V, 5.5 V
Bulk
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Description/Function: Indoor Air Quality Sensor for VOC and NOx
For Use With: Air Quality Sensor
Interface Type: I2C, UART, USB
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Multiple Function Sensor Development Tools
Series: SGP41
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 3.000.630
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9027102000
ECCN:
EAR99

SEK-SVM4x Air Quality Sensor Evaluation Kit

Sensirion SEK-SVM4x Air Quality Sensor Evaluation Kit is a plug-and-play development tool for fast evaluation and prototyping of the SGP40, SGP41, and SHT4x sensors for VOC and NOx measurements. The SEK-SVM4x provides an onboard microcontroller for signal processing and an I2C and UART interface with digital output signals. Other features include a 3.0V to 5.5V supply voltage range, a 3.0mA maximum idle current, and a -20°C to +55°C operating temperature range. The evaluation kit consists of a sensor module equipped with an SGP41 and SHT40 sensor, a USB-UART cable, and a jumper wire cable set.