IWRL6432AOPEVM

Texas Instruments
595-IWRL6432AOPEVM
IWRL6432AOPEVM

Mfr.:

Description:
Distance Sensor Development Tool IWRL6432AOP evaluati on module for singl

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.238.619 Rp3.238.619

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Modules
Radar Sensor
xWRL6432
Brand: Texas Instruments
Description/Function: IWRL6432AOP Evaluation Module
Series: IWRL6432AOP
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

IWRL6432AOPEVM Evaluation Module

Texas Instruments IWRL6432AOPEVM Evaluation Module is designed as an easily navigable and cost-effective platform for assessing the xWRL6432AOP mmWave sensing device. This FR4-based evaluation board offers standalone operation and direct connectivity to the DCA1000EVM for raw analog-to-digital converter (ADC) capture and signal processing development. The IWRL6432AOPEVM includes all the features needed to start developing software for on-chip hardware accelerators and the low-power Arm® Cortex® M4F processor. Texas Instruments IWRL6432AOPEVM Evaluation Module focuses on user-friendliness and versatility while providing a wide-field-of-view antenna specifically targeted for in-cabin, wall-mount, and ceiling sensing applications. Typical applications include IP network cameras, video doorbells, occupancy detection, automated doors and gates, home theater and entertainment, portable electronics, and automotive intruder detection.