18

Tinkerforge
221-18
18

Mfr.:

Description:
Multiple Function Sensor Development Tools IMU Brick 2.0: Full fledged AHRS with 9 degrees of freedom

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.658.295 Rp1.658.295

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
IMU - Inertial Measurement Unit
BNO055
Brand: Tinkerforge
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 40 mm x 40 mm x 19 mm
Product Type: Multiple Function Sensor Development Tools
Series: Brick
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Bricks

Tinkerforge Bricks are stackable microcontroller modules for sensing and controlling embedded application prototypes. These Bricks can be controlled by devices, such as embedded PCs, over their Mini-USB connector. Each 4cm x 4cm Brick performs one task. There are Bricks that perform complex sensor tasks, Bricks that communicate with other devices, Bricks that drive motors, and more. Tinkerforge Bricks can be assembled into stacks to combine functions.