MIKROE-4185

Mikroe
932-MIKROE-4185
MIKROE-4185

Mfr.:

Description:
Acceleration Sensor Development Tools Accel 14 Click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.291.191 Rp1.291.191

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
RoHS:  
Add-On Boards
Brand: Mikroe
Product Type: Acceleration Sensor Development Tools
Series: Accel Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Accel 14 Click

Mikroe Accel 14 Click is a digital acceleration and vibration sensor with an STMicroelectronics IIS3DWB 3-Axis Digital Vibration Sensor. The Mikroe Accel 14 Click board allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, ±8g, and ±16g in three axes. The board can measure accelerations with a bandwidth of up to 6kHz with an output data rate of 26.7kHz. It has an SPI serial interface for accessing sensor registers from any host controller. The sensor can also use any of its two interrupt pins to report a detected event. These features make this Mikroe board ideal for applications like vibration and condition monitoring, test and measurements, predictive maintenance, and more.