ASEK711KEX-15AB-J

Allegro MicroSystems
250-ASEK711KEX-15ABT
ASEK711KEX-15AB-J

Mfr.:

Description:
Current Sensor Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp933.811 Rp933.811

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Current Sensor
ASEK711
Bulk
Brand: Allegro MicroSystems
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

ASEK711KEX-15ABT Demonstration Board

Allegro MicroSystems ASEK711KEX-15ABT Demonstration Board is a platform for evaluating the performance of the ACS711 Hall-effect current sensor. The ACS711 are economical and precise solutions for AC or DC current sensing in <100V audio, communications systems, and white goods. The device package allows for easy implementation and operates at a -20°C to 85°C temperature range. 

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.