MIKROE-4203

Mikroe
932-MIKROE-4203
MIKROE-4203

Mfr.:

Description:
Current Sensor Development Tools Current 3 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp330.228 Rp330.228

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
EMC1702
- 300 mV to 26 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Series: Current
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Current 3 Click

Mikroe Current 3 Click features the Microchip EMC1702 high-side current sensing device with a temperature measurement function. Mikroe Current 3 Click board is ideal for current sense and temperature monitoring applications. The EMC1702 measures the voltage developed across a sense resistor to represent the high-side current of a battery or voltage regulator. The device also contains bidirectional peak detection circuitry to flag current spikes with programmable time duration, magnitude threshold, and a channel for external temperature measurement.