MIKROE-4632

Mikroe
932-MIKROE-4632
MIKROE-4632

Mfr.:

Description:
Current Sensor Development Tools Hall Current 8 Click - 25A

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp654.952 Rp654.952

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
Current Sensor
TLI4971-A025T5
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: High Precision Coreless Current Sensor
Interface Type: Analog
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Hall Current 8 Click

Mikroe Hall Current 8 Click contains a precise solution for AC/DC current sensing. The board features the Infineon Technologies TLI4971-A025T5 high-precision coreless current sensor for industrial/consumer applications. The TLI4971-A025T5 has an analog interface and two fast overcurrent detection outputs, which support the protection of the power circuitry. Galvanic isolation is also provided according to the magnetic sensing principle. Infineon's monolithic Hall technology enables accurate and highly linear measurement of currents with a full scale up to 25A.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.