MIKROE-4798

Mikroe
932-MIKROE-4798
MIKROE-4798

Mfr.:

Description:
Current Sensor Development Tools Hall Current 12 Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp843.916 Rp843.916

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
Hall-Effect Current Sensor
TMCS1100A4
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Galvanically Isolated Hall-Effect Current Sensor
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Hall Current 12 Click

Mikroe Hall Current 12 Click features the Texas Instruments TMCS1100 galvanically isolated Hall-effect current sensor. It's capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. The device enables the lowest drift, <1% full-scale error, and highest accuracy over time and temperature. It also provides a reliable 600V lifetime working voltage and 3kVRMS isolation between the current path and circuitry with uni/bidirectional current sensing.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.