MIKROE-6166

Mikroe
932-MIKROE-6166
MIKROE-6166

Mfr.:

Description:
Current Sensor Development Tools Current 11 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp532.034 Rp532.034

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
ACS37600K
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Current 11 Click
Dimensions: 42.9 mm x 25.4 mm
For Use With: Ideal for Current Sensing Modules
Interface Type: Analog, I2C
Product Type: Current Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Current 11 Click

Mikroe Current 11 Click is a compact add-on board for industrial and commercial current-sensing applications. The Mikroe Current 11 Click features the Allegro Microsystems ACS37600K programmable Hall-effect sensor IC, with 6mV/G sensitivity and a ±333G bidirectional range. The sensor includes a user-programmable reference voltage for continuous zero-current monitoring and supports 3.3V and 5V logic levels. Ideal for current-sensing modules, motor control, UPS systems, overcurrent detection, and power supplies, this Click board™ delivers precise magnetic flux detection and stable performance.