3942

Adafruit
485-3942
3942

Mfr.:

Description:
Distance Sensor Development Tool HC-SR04 Ultrasonic Sonar Distance Sensor + 2 x 10K resistors

In Stock: 153

Stock:
153
Can Dispatch Immediately
On Order:
160
Expected 26/05/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp72.467 Rp72.467

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Distance Sensor Development Tool
Distance Sensor Development Tool
Ultrasonic Sensor
5 V
Brand: Adafruit
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

HC-SR04 Ultrasonic Sonar Distance Sensor

Adafruit HC-SR04 Ultrasonic Sonar Distance Sensor is used for automation, interactive art, and motion sensing. The sensor, which is common in robotics projects, is fast, fairly easy to use, and low cost. The Trig signal can be 3V or 5V, while the "return" Echo signal is 5V logic. For that reason, two 10K resistors are included for use as a divider to convert the 5V logic level to a safe 2.5V for 3V devices. The sensor works at about 2cm to 400cm away, but 10cm to 250cm can provide ideal results.