DK-CH101

TDK InvenSense
410-DK-CH101-01
DK-CH101

Mfr.:

Description:
Distance Sensor Development Tool Chirp Developmnt Kit

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.646.268 Rp3.646.268

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Development Kits
MEMS Ultrasonic ToF Sensor
CH-101
Brand: TDK InvenSense
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: SmartSonic
Unit Weight: 353,808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Chirp Products

TDK InvenSense Chirp Products are a family of miniature and ultra-low power ultrasonic Time-of-Flight (ToF) range sensors and modules based on MEMS technology. These sensors feature a system-in-package that integrates a Piezoelectric Micromachined Ultrasonic Transducer (PMUT) with an ultra-low-power System on Chip (SoC) in a miniature, reflowable package. The CH101 and the CH201 sensors can detect multiple objects, work in any lighting conditions, including full sunlight, and provide millimeter-accurate range measurements. The Chirp family products include ultrasonic sensor modules, development kits, and software, depending on the application requirements.

DK-CH101 SmartSonic™ Platform

TDK InvenSense DK-CH101 SmartSonic™ Platform is a comprehensive development platform for CH-101, a miniature ultrasonic time-of-flight range sensor with a range of 4cm to 120cm. The development kit is equipped with an on-board CH-101 sensor, and up to four external MOD_CH101 sensor modules can be connected to the board via flat-flex cables for easy prototyping. Part of the SmartSonic platform, the DK-CH101 is designed around Atmel’s SAMG55 Cortex-M4 MCU, and can be used by developers for rapid evaluation and development of CH-101-based solutions. The DK-CH101 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU. The TDK InvenSense DK-CH101 SmartSonic Platform development kit comes with necessary software, including SonicLink, a GUI-based development tool, and embedded drivers for CH-101. SonicLink is a GUI-based development tool included with the platform. It can be used to capture and visualize the sensor data from the on-board CH-101 ultrasonic sensor and external MOD_CH101 sensor modules.