AFBR-S50-FEK

Broadcom / Avago
630-AFBR-S50-FEK
AFBR-S50-FEK

Mfr.:

Description:
Distance Sensor Development Tool Eval Kit for AFBR-S50 TOF family

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
20
Expected 20/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.927.879 Rp3.927.879

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Evaluation Kits
Time-of-Flight Sensor Module
AFBR-S50MV85I, AFBR-S50MV85G, AFBR-S50MV68B, AFBR-S50LV85D, AFBR-S50LX85D
Brand: Broadcom / Avago
For Use With: Time-of-Flight Sensor Modules
Interface Type: USB
Series: AFBR
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR-S50-FEK Evaluation Kit

Broadcom AFBR-S50-FEK Evaluation Kit contains all the hardware needed to immediately start working with the AFBR-S50 multipixel TOF sensors. This kit offers an STM32F401RE MCU board, five functional sensors, an adapter board, a USB-mini to USB-type-A cable, and information cards. These sensor's FOVs range from 0.4° x 0.4° to 13° x 6° while the typical achievable distances range from 10mm to 50m and beyond. The AFBR-S50-FEK evaluation kit is ideal for distance measurement, AMRs/AGVs, UAVs/drones, security surveillance, robotics, and human-machine interaction.