HEDS-9955EVB

Broadcom / Avago
630-HEDS-9955EVB
HEDS-9955EVB

Mfr.:

Description:
Magnetic Sensor Development Tools AEAT-9955 Eval Board

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.560.327 Rp1.560.327

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Magnetic Sensor Development Tools
RoHS:  
Brand: Broadcom / Avago
Product Type: Magnetic Sensor Development Tools
Series: HEDS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AEAT-9955 Programming Kit & Evaluation Board

Broadcom AEAT-9955 Programming Kit and Evaluation Board is a development and calibration platform for the AEAT-9955 Programmable Angular Magnetic Encoder. The AEAT-9955 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360° of rotation. The AEAT-9955 integrates Hall sensor elements with complex analog and digital signal processing into a single device. A simple two-pole magnet generates the necessary magnetic field by rotating it perpendicularly. Wide magnetic field sensor configurations allow On-Axis (end of shaft) or Off-Axis (side of shaft, axial, and radial) modes in applications.

FEATURED PRODUCTS
BROADCOM LIMITED