MIKROE-4204

Mikroe
932-MIKROE-4204
MIKROE-4204

Mfr.:

Description:
Magnetic Sensor Development Tools Magneto 8 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp336.833 Rp336.833

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
Add-On Boards
Magnetic Encoder
AS5601
3.3 V, 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Angular Position Measurement, Encoder Replacement
Interface Type: GPIO, I2C, SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Magneto 8 Click

Mikroe Magneto 8 Click contains an easy-to-program magnetic rotary position sensor with incremental quadrature (A/B) and 12-bit digital outputs. The board features the ams OSRAM AS5601 12-bit Programmable Contactless Encoder IC. The Mikroe Magneto 8 Click is based on a planar Hall sensor technology. The board supports the industry-standard I2C interface and measures the orthogonal component of the flux density (Bz) from an external magnet. It also provides a smart low-power mode, which automatically reduces power consumption. Magneto 8 Click is ideal for applications like angular position measurement solutions, encoder replacement, contactless magnetic position sensors, and more.