MIKROE-4778

Mikroe
932-MIKROE-4778
MIKROE-4778

Mfr.:

Description:
Magnetic Sensor Development Tools Magneto 9 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp421.958 Rp421.958

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
A1359
5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: I2C
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473302000

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Magneto 9 Click

Mikroe Magneto 9 Click features the Allegro MicroSystems A1359, dual tracking output linear hall-effect sensor. The Magneto 9 Click provides factory-programmed offset, a dual-output (analog and PWM), forward polarity, and signal processing in analog and digital form. The Magneto 9 Click operates with a 5V logic voltage level. The board must perform appropriate logic voltage level conversion before use with MCUs with different logic levels.