MIKROE-5576

Mikroe
932-MIKROE-5576
MIKROE-5576

Mfr.:

Description:
Magnetic Sensor Development Tools Angle 9 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp311.882 Rp311.882

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
Magnetic Sensor
AAS33001
3.3 V to 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
For Use With: Potentiometers, RC Servos
Interface Type: SPI
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-5576 Angle 9 Click

Mikroe MIKROE-5576 Angle 9 Click is a compact add-on board featuring the Allegro Microsystems AAS33001 precision angle sensor. This contactless sensor measures angles from 0° to 360°, rotation speed and direction. It supports incremental output (ABI) and motor commutation (UVW). In addition, it has an on-chip EEPROM for storing calibration data. This Mikroe Click board™ is ideal for developing contactless potentiometers, knobs, RC servos and other angular position measurement solutions.