MIKROE-6017

Mikroe
932-MIKROE-6017
MIKROE-6017

Mfr.:

Description:
Magnetic Sensor Development Tools Hall Switch 3 Click

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp146.768 Rp146.768

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
Hall Switch 3 Click
NMH1000
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: 2-Wire, I2C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-6017 Hall Switch 3 Click

Mikroe MIKROE-6017 Hall Switch 3 Click is a small add-on board with a magnetic field-activated switch featuring the NXP Semiconductor NMH1000. The Mikroe MIKROE-6017 click is compact, low-voltage, low-current, low-output, and highly sensitive to a vertical magnetic field. The click is ideal for electronic system wake-up, home automation (e.g., door/window open/close), contactless switches, and proximity detection.