MIKROE-6099

Mikroe
932-MIKROE-6099
MIKROE-6099

Mfr.:

Description:
Magnetic Sensor Development Tools Compass 8 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp330.228 Rp330.228

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
3-Axis Electronic Compass IC
AK09919
3.3 V, 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Electronic Compass IC
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-6099 Compass 8 Click

Mikroe MIKROE-6099 Compass 8 Click is a compact add-on board designed for precise compass applications. The Mikroe MIKROE-6099 features the AKM Semiconductor AK09919 3-axis electronic compass IC, which uses high-sensitivity hall sensor technology to detect terrestrial magnetism on the X, Y, and Z axes. The AK09919 includes multiple operational modes, a built-in oscillator, a power-on reset circuit, a magnetic sensor overflow monitor, and a 16-sample FIFO data buffer for efficient data handling. This board communicates via a standard I2C interface, supports 3.3V and 5V logic levels, and has a library and example code for easy development. It is ideal for map heading and pedestrian navigation systems.