MIKROE-4106

Mikroe
932-MIKROE-4106
MIKROE-4106

Mfr.:

Description:
Magnetic Sensor Development Tools TMR mix-sens click

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp394.256 Rp394.256

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Brand: Mikroe
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

TMR mix-sens Click

Mikroe TMR mix-sens Click is equipped with TMR digital push-pull and analog magnetic sensors, and an intensity-of-magnetic-field indicator. The Mikroe TMR mix-sens Click has two digital and one analog magnetic sensor. The digital sensors include one with an omnipolar polarity response and one with a bipolar polarity response. The analog sensor outputs a voltage that is proportional to the magnetic field. The board also has an LM3914 voltage level indicator, which takes the output voltage of the RR111-1DC2-331 sensor and uses it to light a series of LEDs to indicate the level of magnetic field seen by the sensor.