4502

Adafruit
485-4502
4502

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit ISM330DHCX - 6 DoF IMU - Accelerometer and Gyroscope - STEMMA QT / Qwiic

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp366.003 Rp366.003

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: Adafruit
Interface Type: I2C, SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9014200030
USHTS:
9014206000
JPHTS:
901420000
KRHTS:
9014200000
TARIC:
9014208000
MXHTS:
9014200100
ECCN:
EAR99

ISM330DHCX 6 DoF IMU Breakout Board

Adafruit ISM330DHCX 6 DoF IMU Breakout Board is based on the STM ISM330DHCX, an industrial quality accelerometer, and gyroscope 6-DOF Inertial Measurement Units ( IMUs). This IMU sensor has 6 degrees of freedom - 3 degrees each of linear acceleration and angular velocity at varying rates within a respectable range. The accelerometer has a ±2/±4/±8/±16g at 1.6Hz to 6.7KHz update rate. For the gyroscope, the update rate is ±125/±250/±500/±1000/±2000/±4000dps at 12.5Hz to 6.7KHz. This sensor has extra calibration and compensation circuits, giving it excellent performance in a wide environmental range from -40 to +105°C. The accelerometer and gyroscope are on the same silicon die, keeping the 6 measurements synchronized better than when the two sensors are on separate dies.