4569

Adafruit
485-4569
4569

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit ISM330DHCX + LIS3MDL FeatherWing - High Precision 9-DoF IMU

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 06/04/2026
4
Expected 27/04/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp541.207 Rp541.207

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Sensor Boards
Accelerometer, Gyroscope Sensor
ISM330DHCX, LIS3MDL
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Adafruit ISM330DHCX and LIS3MDL FeatherWing High Precision 9-DoF IMU
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9014202000
ECCN:
EAR99

ISM330DHCX + LIS3MDL FeatherWing 9-DoF IMU

Adafruit ISM330DHCX + LIS3MDL FeatherWing 9-Degrees of Freedom (DoF) IMU is a high precision inertial measurement unit (IMU) that features 9 degrees of full-motion data. The ST ISM330DHCX is an accelerometer and gyroscope of 6 DoF IMU that offers 3 degrees each of linear acceleration and angular velocity at varying rates. This sensor features calibration and compensation circuits that offer excellent performance from -40°C to 105°C wide environmental range. The LIS3MDL is a magnetometer that senses the direction of the magnetic force and is used to detect the magnetic north. Both these sensors are connected over the same I2C bus and can be used with any and all Feathers.