DEMOBGT60TR13CTOBO1

Infineon Technologies
726-DEMOBGT60TR13CTO
DEMOBGT60TR13CTOBO1

Mfr.:

Description:
Multiple Function Sensor Development Tools

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
200
88
Pending
112
Expected 09/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.890.086 Rp3.890.086

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Multiple Function Sensor Development Tools
Demonstration Boards
BGT60TR13C
Brand: Infineon Technologies
For Use With: Radar Sensor
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEMO BGT60TR13C SP005728718
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99

DEMO BGT60TR13C XENSIV™ 60GHz Demo Board

Infineon Technologies DEMO BGT60TR13C XENSIV™ 60GHz Demo Board contains the BGT60TR13C 60GHz XENSIV radar sensor. The Demo board includes the radar baseboard and BGT60TR13C shield. The radar baseboard is a 40.64mm x 25.4mm printed circuit board (PCB), providing a generic sensor interface for BGT60TR13C MMIC. The MCU processes radar data or forwards the sensor data to a USB interface or an Arduino MKR interface. The BGT60TR13C shield offers a minimized form factor of 17mm x 12.7mm² and arrives with an integrated BGT60TR13C Antenna-in-Package (AIP) radar chip of 6.5mm x 5.0mm x 0.85mm³.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.