MIKROE-2998

Mikroe
932-MIKROE-2998
MIKROE-2998

Mfr.:

Description:
Multiple Function Sensor Development Tools Heart Rate 7 click

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 02/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp523.962 Rp523.962

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Biometric Sensor
AFE4404
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9018199090
USHTS:
9018199550
TARIC:
9018110000
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2998 Heart Rate 7 Click

Mikroe MIKROE-2998 Heart Rate 7 Click is an optical biosensor Click Board™ designed for Heart-Rate Monitoring (HRM). This click board employs a very sensitive analog front-end IC with a high dynamic range, which ensures accurate and reliable readings. This analog front-end IC is coupled with the optical front-end, which consists of a sensitive Photo-Diode (PD) and two high-brightness green LEDs. Mikroe MIKROE-2998 Heart Rate 7 Click provides highly accurate HRM readings as the photo-diode is most sensitive to visible light and offers reasonably high current output.