OPT3006EVM

Texas Instruments
595-OPT3006EVM
OPT3006EVM

Mfr.:

Description:
Optical Sensor Development Tools Digital Ambient Light Sensor (ALS) With High-Precision Human-Eye Response Evaluation Module

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
1
Expected 18/02/2026
5
Expected 07/09/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.124.793 Rp1.124.793

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Optical Sensor Development Tools
RoHS: N
Evaluation Modules
Ambient Light Sensor
OPT3006
3.3 V
Brand: Texas Instruments
Interface Type: I2C, SPI
Product Type: Optical Sensor Development Tools
Series: OPT3006
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 21,032 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

OPT3006EVM Evaluation Module (EVM)

Texas Instruments OPT3006EVM Evaluation Module (EVM) is a platform for evaluating the performance of the OPT3006 under various conditions. The OPT3006 is an ambient light sensor (ALS) with a digital output integrated circuit. The evaluation module consists of two PCBs. The first is the SM-USB-DIG board that communicates with the computer, provides power, and sends and receives appropriate digital signals. The second is the OPT3006 test board, a rigid PCB with a Flex-PCB mounted, which contains the Texas Instruments OPT3006.