MIKROE-3669

Mikroe
932-MIKROE-3669
MIKROE-3669

Mfr.:

Description:
Position Sensor Development Tools Gyro 5 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp440.304 Rp440.304

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Position Sensor Development Tools
RoHS:  
Add-On Boards
Motion Sensor
ITG-3701
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C, SPI
Product Type: Position Sensor Development Tools
Series: Gyro
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3669 Gyro 5 Click

Mikroe MIKROE-3669 Gyro 5 Click is based on the TDK InvenSense ITG-3701 three-axis digital gyroscope sensor IC. The ITG-3701 incorporates microelectromechanical sensing elements (MEMS) produced using a proprietary CMOS micromachining technology. This technology allows for excellent stability and linearity over temperature. The angular data is available in a 16-bit format, along with the device's die temperature data. Mikroe Gyro 5 click can be used for angular speed up to 4000dps (Degrees Per Second), features a FIFO buffer, two dedicated interrupt lines, and on-chip data processing for optimized firmware development.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.