MIKROE-4827

Mikroe
932-MIKROE-4827
MIKROE-4827

Mfr.:

Description:
Position Sensor Development Tools Gyro 6 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp587.072 Rp587.072

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Position Sensor Development Tools
Add-On Boards
Motion Sensor
3.3 V
Brand: Mikroe
For Use With: Automotive, Angular Velocity Sensing
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Gyro 6 Click

Mikroe Gyro 6 Click features the TDK InvenSense IAM-20380 3-axis digital-output X-, Y-, and Z-axis angular rate sensor (gyroscope). It has a full-scale programmable range of ±250DPS, ±500DPS, ±1000DPS, and ±2000DPS. It also has a factory-calibrated initial sensitivity and configurable host interface that supports both SPI and I2C serial communication. The device features a 512-byte FIFO that can lower the traffic on the serial bus interface and reduce power consumption. This allows the host to burst-read sensor data and then go into a low-power mode.