MMR920C04 SPI Board

Mitsumi
472-MMR920C04SPIBORD
MMR920C04 SPI Board

Mfr.:

Description:
Pressure Sensor Development Tools Digital Output Gauge Pressure Sensor, +/-40cmH20, SPI Interface + Cable

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp291.334 Rp291.334

Product Attribute Attribute Value Select Attribute
Mitsumi
Product Category: Pressure Sensor Development Tools
RoHS: N
Evaluation Boards
Sensor
3.3 V
Poly Bags
Brand: Mitsumi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Description/Function: Pressure
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Pressure Sensor Development Tools
Series: MMR906
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MEMS
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Digital Output Gauge Pressure Sensors

Mitsumi Digital Output Gauge Pressure Sensors utilize proven Piezo Resistive Technology (PRT) on a semiconductor platform integrated with custom Analog Front-End (AFE) ICs. These pressure sensors digitally output the pressure values that are corrected from the modules. The users do not require complicated sensor drives, control circuits, or devices for value correction in the differences between sensors and temperature characteristics. The gauge pressure sensors are available with ultra-fast sampling time (<500μs) and 24-bit high resolution. These linearized and temperature-compensated pressure sensors provide highly stable, accurate, and sensitive pressure-sensing solutions. Typical applications include blood pressure monitors, CPAP gauge pressure, smart gas meters, O2 concentrator gauge pressure/breath detection, home appliance water level, and gas valve controls.