MIKROE-4194

Mikroe
932-MIKROE-4194
MIKROE-4194

Mfr.:

Description:
Temperature Sensor Development Tools Thermostat 4 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp623.764 Rp623.764

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Temperature Sensor Development Tools
Series: Thermostat Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Thermostat 4 Click

Mikroe Thermostat 4 Click senses the temperature of a physical system and performs actions so the system's temperature is maintained at a set point. The Mikroe Thermostat 4 Click board features a Texas Instruments TMP392 resistor programmable temperature switch. The switch protects and detects system thermal events from 30°C to 130°C. It offers dual overtemperature (hot and warm) detection. The trip temperature options are programmed by changing the trimmer resistance value for channel A. The digital potentiometer resistance value is programmed over an SPI interface for channel B. The Thermostat 4 features an Omron relay to open or close an electric circuit.