MIKROE-2811

Mikroe
932-MIKROE-2811
MIKROE-2811

Mfr.:

Description:
Temperature Sensor Development Tools Thermo J click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp532.034 Rp532.034

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Temperature Sensor
MCP9600
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, I2C
Product Type: Temperature Sensor Development Tools
Series: Thermo
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2811 Thermo J Click

Mikroe MIKROE-2811 Thermo J Click is a temperature measurement click board that uses a thermocouple type-J probe connected to a PPC-SMP-J onboard connector. The onboard PCC-SMP-J connector ensures the secure connection and accurate readings for the connected thermocouple. This Thermo J click carries Microchip's MCP9600 Digital Temperature Sensor. The MIKROE-2811 Thermo J click features integrated cold junction compensation and measures a wide range of temperatures ranging from -150ºC to 1200ºC. The Thermo J click is ideal for applications with temperature measurements in extreme conditions, hard-to-reach places, machinery, and other similar applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.