MIKROE-4266

Mikroe
932-MIKROE-4266
MIKROE-4266

Mfr.:

Description:
Temperature Sensor Development Tools Surface temp 2 Click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp348.574 Rp348.574

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
Add-On Boards
Temperature Sensor
ADT7422
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: Surface Temp
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Surface Temp 2 Click

Mikroe Surface Temp 2 Click contains a high-accuracy temperature sensor offering breakthrough performance over a wide industrial temperature range. The Mikroe Surface Temp 2 Click board features the Analog Devices ADT7422 16-bit I2C temperature sensor with a precision ADC in the range of +25°C to +50°C, a resolution of 0.0078°C, and an accuracy of ± 0.1°C. The board does not require additional calibration and is an excellent choice for RTD and thermistor replacement.