cs-anavi-12

ANAVI Technology
392-CS-ANAVI-12
cs-anavi-12

Mfr.:

Description:
Temperature Sensor Development Tools ANAVI Light Controller - Developer Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.146.625 Rp1.146.625

Product Attribute Attribute Value Select Attribute
ANAVI Technology
Product Category: Temperature Sensor Development Tools
Development Boards
Humidity, Temperature Sensor
DHT22, AM2302, DS18B20
Brand: ANAVI Technology
Dimensions: 75 mm x 40 mm
For Use With: ESP8266
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Light Controllers

ANAVI Technology Light Controllers are open-source hardware Wi-Fi® devices for controlling a 12V RGB LED strip. These controllers support light, temperature, humidity, and gesture recognition sensors. The devices also fully comply with the popular open-source platform, Home Assistant. When paired with Amazon Alexa, voice commands can turn the controllers on and off. The devices communicate using the lightweight messaging protocol (MQTT). The controller combines open-source hardware with free and open-source software.