AC320007

Microchip Technology
579-AC320007
AC320007

Mfr.:

Description:
Touch Sensor Development Tools maxTouch Curiosity Pro

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.058.238 Rp2.058.238

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
RoHS:  
Extension Boards
maXTouch Curiosity Pro
ILI9488
3.3 V
Bulk
Brand: Microchip Technology
Dimensions: 54.16 mm x 84.21 mm x 2.15 mm
Interface Type: Parallel, SPI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543906800
ECCN:
EAR99

AC320007 maXTouch® Curiosity Pro Board

Microchip Technology AC320007 maXTouch® Curiosity Pro Board is an extension board for Atmel's Xplained Pro evaluation platform and Curiosity family of development boards. This Microchip Technology AC320007 Curiosity Pro board is designed with a 320 x 480 RGB LCD screen and a capacitive touch sensor with a maXTouch touchscreen controller. The maXTouch Curiosity board enables users to experiment with Graphical User Interface (GUI) applications on an LCD. The DIP switch can be used to select different interfaces like 3-wire and 4-wire SPI, parallel, and RGB parallel interface modes to control the LCD.

Curiosity Development Board

Microchip Technology Curiosity Development Board is offered as a fully integrated 8-bit development platform for first-time users, designers, and those requiring a feature-rich rapid prototyping board. The Curiosity Development Board includes an integrated programmer/debugger and requires no additional hardware to get started. Leveraging Microchip's MPLAB® X Integrated Development Environment, the Curiosity Development Board is an ideal platform for harnessing the power of modern 8-bit PIC® microcontrollers (MCUs). The layout and external connections provide easy access to the Core Independent Peripherals (CIPs) available on many newer 8-bit PIC MCUs. These CIPs simplify the design and keep system power consumption and BOM costs low by enabling the user to integrate various system functions onto a single MCU. Internet of Things ready, the Curiosity Development Board comes with several options for the user interface including physical switches, an mTouch® capacitive button, and an on-board potentiometer. Accessory boards are available via the MikroElectronika Mikrobus™ interface footprint. In addition, users can add Bluetooth® Low Energy communication with the Microchip RN4020 module.
Learn More

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.