EVM430-CAPMINI

Texas Instruments
595-EVM430-CAPMINI
EVM430-CAPMINI

Mfr.:

Description:
Touch Sensor Development Tools CAPTIVATE SMALL DEMO FOR MSP430FR2512

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp263.999 Rp263.999

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Sensor Development Tools
RoHS:  
Evaluation Boards
Capacitive Touch Sensor
MSP430FR2512
Brand: Texas Instruments
Product Type: Touch Sensor Development Tools
Series: 430-CAPMINI
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 129,598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

EVM430-CAPMINI CapTIvate Demonstration Board

Texas Instruments EVM430-CAPMINI CapTIvate Demonstration Board is an easy-to-use evaluation board for the MSP430FR2512 capacitive-touch-sensing microcontroller. The Texas Instruments EVM430-CAPMINI demonstrates the key features of CapTIvate technology, such as ultra-low power and ease of use. The onboard CapTIvate HID bridge tool supports touch online tuning with CapTIvate Design Center. The board includes four touch buttons and four LEDs to create a simple user interface. It also provides a buzzer for advanced applications. The board can be powered by a USB cable or an onboard CR1632 coin battery, enabling stand-alone, portable demonstration.