NTC-140-02

Lantronix
515-NTC-140-02
NTC-140-02

Mfr.:

Description:
Routers 4G M2M Router 1 WAN GE, 2 LAN GE, WIFI, RS-232, USB, 4 I/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.861.221 Rp6.861.221

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Routers
RoHS:  
Routers
720 MHz
100 Mb/s
3 Port
USB
- 40 C
+ 85 C
Bulk
Brand: Lantronix
Dimensions: 143 mm x 107 mm x 34 mm
Flash: 256 MB
Memory Type: DDR2
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
Series: NTC-140
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC-140 4G M2M Router

Lantronix NTC-140 4G M2M Router is integrated with a 720MHz Arm® Cortex®-A8 processor with 128MByte DDR2 RAM. This router supports 4G (LTE) up to 100Mbps/50Mbps (downlink/uplink), 3G (DC-HSPA+ and 1xEV-DO Rel. A) up to 42Mbps/5.76Mbps, and 2G (EDGE). The NTC-140 router includes two Gigabit Ethernet ports for networking flexibility, USB-OTG for additional interfaces or extra storage, and ignition standalone GPS for accurate asset tracking. This router is tested for vehicular applications (IEC Class 5M2, MIL-STD-810 method 516.5, ISO 7637-2).