SW-114

Brainboxes
360-SW-114
SW-114

Mfr.:

Description:
Unmanaged Ethernet Switches EMBEDDED INDUSTRIAL 4 PORT GIGABIT ETHERNET SWITCH 5-30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 10/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.708.930 Rp1.708.930

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
RoHS:  
4 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
3.6 W
Brand: Brainboxes
Packaging: Bulk
Product Type: Unmanaged Ethernet Switches
Series: SW
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b

SW-114 Industrial 4-Port Gigabit Ethernet Switch

Brainboxes SW-114 Embedded Industrial 4-Port Gigabit Ethernet Switch is an unmanaged switch with galvanically isolated Ethernet ports. The switch provides an embedded format that takes up minimal space, with mounting holes connected to Functional Earth. The device features a 10Mbp/100Mbps/1000Mbps automatic detection of data transmission speed and a -40°C to +80°C (-40°F to +176°F) industrial temperature range. The SW-114 provides a dual input redundant power supply with a wide voltage range, allowing it to be powered from USB or on the 24V factory floor. The power terminal is removable with numbered pins for easy wiring. Power consumption is optimized based on the status of the link device.