X550T2

Intel
607-X550T2
X550T2

Mfr.:

Description:
Ethernet Modules Intel Ethernet Converged Network Adapter X550-T2, Single Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.487.901 Rp2.487.901
Rp2.454.328 Rp24.543.280
Rp2.421.672 Rp60.541.800
Rp2.359.112 Rp117.955.600
250 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
RoHS:  
Ethernet Converged Network Adapters
100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
PCIe, Serial
3.3 V
3.6 V
0 C
+ 55 C
Brand: Intel
Product Type: Ethernet Modules
Series: X550
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 940128
Unit Weight: 215,762 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517623790
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8517620000
MXHTS:
8542399999
ECCN:
5A991.b

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.