FS-Router-BAC2

MSA Safety
342-FS-ROUTER-BAC2
FS-Router-BAC2

Mfr.:

Description:
Routers BACnet Router, dual serial port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.173.286 Rp7.173.286

Product Attribute Attribute Value Select Attribute
MSA Safety
Product Category: Routers
RoHS:  
10 Mb/s, 100 Mb/s
1 x RJ45, 2 x RS-485
Serial
12 V
24 V
- 20 C
+ 70 C
Brand: MSA Safety
Dimensions: 10.16 cm x 2.8 cm x 6.8 cm
Operating Supply Current: 250 mA
Product Type: BACnet Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 277,335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517623600
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99

FieldServer BACnet Router

MSA Safety FieldServer BACnet Router provides stand-alone routing between BACnet networks like BACnet/IP, BACnet Ethernet, and BACnet MS/TP networks. This feature helps the system integrator mix BACnet network technologies within a single BACnet internetwork and provides a secure cloud connection. MSA Safety FS-Router-BAC2 router includes one 10/100Mbps Ethernet port and two RS-485 MS/TP ports, enabling up to 64 BACnet MS/TP devices to connect without additional line drivers. Compared with a single port router, the dual port router halves device response time by distributing devices over the two RS-485 ports. The FieldServer BACnet router has an easy one-page configuration, simplifying installation. The FS-Router-BAC2 router has been certified by BTL to ensure the highest standard for BACnet integration.