SPIDER III Standard & Premium Line Switches

Hirschmann SPIDER III Standard and Premium Unmanaged Line Switches simplify networks and provide basic Ethernet switch functions for applications without critical security and network availability requirements. These switches are suitable for both harsh environments and applications in which switch management is unnecessary.

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-08T1S29999TZ9HHHH Non-Stocked
Min.: 1
Mult.: 1
8 x RJ45, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 2.6 W 100 mA 49 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1S29999EY9HHHH Non-Stocked
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 4.3 W 180 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M29999EY9HHHH Non-Stocked
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 4.3 W 180 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-07T1M2M299EWVHHHH Non-Stocked
Min.: 1
Mult.: 1
7 x RJ45, 2 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 6.9 W 280 mA 56 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-05T1999999EY9HHHH Non-Stocked
Min.: 1
Mult.: 1
5 x RJ45, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 2.4 W 93 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-08T1M29999EY9HHHH Non-Stocked
Min.: 1
Mult.: 1
8 x RJ45, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 2.6 W 100 mA 49 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-01T1S29999TY9HHHV Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 60 VDC - 40 C + 70 C 4.4 W 185 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-01T1S29999TTYHHHH Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 3.8 W 160 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-08T1999999EY9HHHH Non-Stocked
Min.: 1
Mult.: 1
8 x RJ45, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 6 W 250 mA 49 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-01T1M29999TZ9HHHH Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 3.8 W 160 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-05T1999999TY9HHHV Non-Stocked
Min.: 1
Mult.: 1
5 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 3 W 125 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-01T1O69999EZ9HHHH Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 4 W 170 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-07T1S2S299EWWHHHH Non-Stocked
Min.: 1
Mult.: 1
7 x RJ45, 2 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 6.9 W 280 mA 56 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-08T1999999TWWHHHV Non-Stocked
Min.: 1
Mult.: 1
8 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 3.1 W 130 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-01T1O69999TWWHHHH Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 4 W 170 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-08T1999999EZ9HHHH Non-Stocked
Min.: 1
Mult.: 1
8 x RJ45, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 2.6 W 100 mA 49 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-01T1S29999EWWHHHH Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 3.8 W 160 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TW9HHHV Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 5.1 W 61 mm x 163,6 mm x 114,7 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-08T1999999TW9HHHV Non-Stocked
Min.: 1
Mult.: 1
8 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 3.1 W 130 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-05T1999999TW9HHHV Non-Stocked
Min.: 1
Mult.: 1
5 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 3 W 125 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-08T1999999TWWHHHH Non-Stocked
Min.: 1
Mult.: 1
8 x RJ45, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 2.6 W 100 mA 49 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-01T1M29999EWWHHHH Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x SFP USB 9.6 VDC 32 VDC - 40 C + 70 C 3.8 W 160 mA 39 mm x 135 x mm 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-01T1S29999TWWHHHH Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 3.8 W 160 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-05T1999999TTYHHHH Non-Stocked
Min.: 1
Mult.: 1
5 x RJ45, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 2.4 W 93 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1S29999EZ9HHHH Non-Stocked
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 4.3 W 180 mA 39 mm x 135 mm x 117 mm