ED-004

Brainboxes
360-ED-004
ED-004

Mfr.:

Description:
Ethernet Modules Ethernet to 4 DIO + Ethernet to RS232

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.405.385 Rp3.405.385

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Ethernet Modules
RoHS:  
Ethernet to Digital I/Os
1 x RJ45, 4 x Digital IO, 1 x RS-232
10 Mb/s, 100 Mb/s
DIO, Ethernet, RS-232
5 V
30 V
0 C
+ 60 C
Brand: Brainboxes
Dimensions: 116 mm x 100 mm x 26 mm
Operating Supply Current: 36 mA
Power Consumption: 2.5 W
Product Type: Ethernet Modules
Series: ED
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: brainboxes
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Ethernet Remote IO

Brainboxes Ethernet Remote IO devices are available as digital IO, analog IO, relay, and thermocouple, controlled over Ethernet using a range of protocols, and in industrial and commercial/light industrial form factors. These remote IO modules feature a suite of software application programming interfaces (API), including for Visual Basic, C#, and C++, which allows them to be controlled and monitored over the local network or internet as a web relay or Ethernet relay switch. Brainboxes Ethernet Remote IO devices provide a wide variety of functionality, enabling the automation of a broad range of tasks in process control, data collection, food preparation, packaging, warehousing, and industrial manufacturing by connecting real-world field devices over Ethernet to a controller PC.